Part Details for MAX6816EUS-T by Maxim Integrated Products
Overview of MAX6816EUS-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX6816EUS-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCH DEBOUNCER, 4 Pin, Plastic, TO-253 | 1811 |
|
$0.9608 / $2.2875 | Buy Now |
|
Quest Components | SWITCH DEBOUNCER, 4 Pin, Plastic, TO-253 | 6 |
|
$2.3070 / $3.0760 | Buy Now |
|
Quest Components | SWITCH DEBOUNCER, 4 Pin, Plastic, TO-253 | 80 |
|
$1.8300 / $3.6600 | Buy Now |
|
Rochester Electronics | MAX6816 +/-15Kv ESD_Protected, Single, CMOS Switch Debouncer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 101863 |
|
$1.2200 / $1.4300 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Win Source Electronics | IC SWITCH DEBOUNCER SOT143-4 / Switch Debouncer SOT-143-4 | 350700 |
|
$0.8480 / $1.2720 | Buy Now |
Part Details for MAX6816EUS-T
MAX6816EUS-T CAD Models
MAX6816EUS-T Part Data Attributes
|
MAX6816EUS-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6816EUS-T
Maxim Integrated Products
Logic Circuit, BICMOS, PDSO4, SOT-143, 4-PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-143 | |
Package Description | SOT-143, 4-PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 6816 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 1.3 mm |
Alternate Parts for MAX6816EUS-T
This table gives cross-reference parts and alternative options found for MAX6816EUS-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6816EUS-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6816EUS | Logic Circuit, BICMOS, PDSO4, SOT-143, 4-PIN | Maxim Integrated Products | MAX6816EUS-T vs MAX6816EUS |
MAX6816EUS+T | Logic Circuit, BICMOS, PDSO4, ROHS COMPLIANT, SOT-143, 4-PIN | Maxim Integrated Products | MAX6816EUS-T vs MAX6816EUS+T |
MAX6816EUS+T | ±15kV ESD-Protected, Single/Dual/Octal, CMOS Switch Debouncers, 4-SOT_23-N/A, 4 Pins, -40 to 125C | Analog Devices Inc | MAX6816EUS-T vs MAX6816EUS+T |