Part Details for MAX6817EUT+ by Analog Devices Inc
Overview of MAX6817EUT+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6817EUT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | ±15kV ESD-Protected, Single/Du Min Qty: 1 Package Multiple: 1 | 519 |
|
Buy Now |
Part Details for MAX6817EUT+
MAX6817EUT+ CAD Models
MAX6817EUT+ Part Data Attributes:
|
MAX6817EUT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6817EUT+
Analog Devices Inc
±15kV ESD-Protected, Single/Dual/Octal, CMOS Switch Debouncers, 6-SOT_23-N/A, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Date Of Intro | 1999-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Family | 6817 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX6817EUT+
This table gives cross-reference parts and alternative options found for MAX6817EUT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6817EUT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6817EUT+ | Logic Circuit, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX6817EUT+ vs MAX6817EUT+ |
MAX6817EUT/GH9-T | Logic Circuit | Maxim Integrated Products | MAX6817EUT+ vs MAX6817EUT/GH9-T |