Part Details for MAX6817EUT+T by Maxim Integrated Products
Overview of MAX6817EUT+T by Maxim Integrated Products
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MAX6817EUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9559
|
Newark | Cmos Switch Debouncer, Dual, Sot-23-6, Ic Interface Type:-, Interface Applications:Industrial Instruments, Pc Board Instruments, Portable Instruments, Automotive Applications, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6817EUT+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11951 |
|
$3.7600 / $6.6400 | Buy Now |
DISTI #
MAX6817EUT+TCT-ND
|
DigiKey | IC SWITCH DEBOUNCER SOT6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10175 In Stock |
|
$3.4926 / $6.3900 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Bristol Electronics | 1399 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 185 |
|
$2.2324 / $5.1520 | Buy Now |
|
Quest Components | SPECIALTY LOGIC CIRCUIT, PDSO6 | 2 |
|
$4.1800 / $6.2700 | Buy Now |
|
Quest Components | SPECIALTY LOGIC CIRCUIT, PDSO6 | 148 |
|
$3.2200 / $6.9000 | Buy Now |
|
Quest Components | SPECIALTY LOGIC CIRCUIT, PDSO6 | 1092 |
|
$3.9293 / $7.8585 | Buy Now |
|
Quest Components | SPECIALTY LOGIC CIRCUIT, PDSO6 | 50 |
|
$4.8461 / $7.8585 | Buy Now |
|
Quest Components | SPECIALTY LOGIC CIRCUIT, PDSO6 | 272 |
|
$4.3222 / $7.8585 | Buy Now |
Part Details for MAX6817EUT+T
MAX6817EUT+T CAD Models
MAX6817EUT+T Part Data Attributes:
|
MAX6817EUT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6817EUT+T
Maxim Integrated Products
Logic Circuit, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 6817 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX6817EUT+T
This table gives cross-reference parts and alternative options found for MAX6817EUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6817EUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6817EUT+ | ±15kV ESD-Protected, Single/Dual/Octal, CMOS Switch Debouncers, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6817EUT+T vs MAX6817EUT+ |
MAX6817EUT-T | Logic Circuit, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX6817EUT+T vs MAX6817EUT-T |
MAX6817EUT/GH9-T | Logic Circuit | Maxim Integrated Products | MAX6817EUT+T vs MAX6817EUT/GH9-T |