-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD-Protected, Single/Dual/Octal, CMOS Switch Debouncers, 20-SSOP-5.3_MM, 20 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6818EAPT
|
Mouser Electronics | Supervisory Circuits 15kV ESD-Protected, Single/Dual/Octal, CMOS Switch Debouncers RoHS: Compliant | 1693 |
|
$4.8200 / $8.5000 | Buy Now |
DISTI #
V72:2272_26379635
|
Arrow Electronics | Switch Debouncer 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2419 Container: Cut Strips | Americas - 2000 |
|
$4.5400 / $7.2550 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, Single/Du Min Qty: 1 Package Multiple: 1 | 316 |
|
$4.6480 / $8.5100 | Buy Now |
DISTI #
80932006
|
Verical | Switch Debouncer 20-Pin SSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2419 | Americas - 2000 |
|
$4.5400 / $7.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6818EAP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6818EAP+T
Analog Devices Inc
±15kV ESD-Protected, Single/Dual/Octal, CMOS Switch Debouncers, 20-SSOP-5.3_MM, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-SSOP-5.3_MM | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SSOP-5.3_MM | |
Date Of Intro | 1999-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Family | 6816 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
This table gives cross-reference parts and alternative options found for MAX6818EAP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6818EAP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6818EAP/GG8 | ±15kV ESD-Protected, Single/Dual/Octal, CMOS Switch Debouncers, N/A, 20 Pins, -40 to 125C | Analog Devices Inc | MAX6818EAP+T vs MAX6818EAP/GG8 |
MAX6818EAP-T | Logic Circuit, BICMOS, PDSO20, SSOP-20 | Maxim Integrated Products | MAX6818EAP+T vs MAX6818EAP-T |