Part Details for MAX686EEE+ by Maxim Integrated Products
Overview of MAX686EEE+ by Maxim Integrated Products
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX686EEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9561
|
Newark | Dac, Boost/Inverter, Qsop16, 686, Resolution (Bits):6Bit, Sampling Rate:-, Data Interface:-, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Qsop, No. Of Pins:16Pins, Input Channel Type:-, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX686EEE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$6.1900 / $9.5000 | Buy Now |
DISTI #
MAX686EEE+-ND
|
DigiKey | IC REG BOOST ADJ 600MA 16QSOP Min Qty: 1 Lead time: 23 Weeks Container: Tube |
730 In Stock |
|
$5.9585 / $10.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | 0.6 A SWITCHING REGULATOR, 300 kHz SWITCHING FREQ-MAX, 16 Pin Plastic SOP | 173 |
|
$5.2200 / $13.0500 | Buy Now |
|
Quest Components | 0.6 A SWITCHING REGULATOR, 300 kHz SWITCHING FREQ-MAX, 16 Pin Plastic SOP | 7 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | 0.6 A SWITCHING REGULATOR, 300 kHz SWITCHING FREQ-MAX, 16 Pin Plastic SOP | 40 |
|
$8.0475 / $13.0500 | Buy Now |
|
Quest Components | 0.6 A SWITCHING REGULATOR, 300 kHz SWITCHING FREQ-MAX, 16 Pin Plastic SOP | 31 |
|
$8.1086 / $13.1490 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 38 |
|
$11.2035 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 695 |
|
RFQ | |
|
Chip1Cloud | IC REG BST INV ADJ 0.6A 16QSOP | 26000 |
|
RFQ |
Part Details for MAX686EEE+
MAX686EEE+ CAD Models
MAX686EEE+ Part Data Attributes:
|
MAX686EEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX686EEE+
Maxim Integrated Products
Switching Regulator, 0.6A, 300kHz Switching Freq-Max, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.125 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX686EEE+
This table gives cross-reference parts and alternative options found for MAX686EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX686EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX686EEE | Switching Regulator, Voltage-mode, 0.6A, 300kHz Switching Freq-Max, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX686EEE+ vs MAX686EEE |