Part Details for MAX6951CEE+ by Maxim Integrated Products
Overview of MAX6951CEE+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MAX6951CEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9572
|
Newark | Led Driver, Smd, 8Mhz, Qsop-16, Topology:-, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Output Voltage Max:-, Output Current Max:320Ma, Switching Frequency Typ:-, Ic Mounting:Surface Mount, Ic Case/Package:Qsop, Product Range:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6951CEE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7400 / $14.1100 | Buy Now |
DISTI #
MAX6951CEE+-ND
|
DigiKey | IC DRVR 7 SEGMNT 8 DIGIT 16QSOP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1457 In Stock |
|
$8.5963 / $13.5700 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | LED DRIVER, 8-SEGMENT, CMOS, PDSO16 | 333 |
|
$13.1505 / $19.7258 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 80 |
|
$16.4725 | Buy Now |
Part Details for MAX6951CEE+
MAX6951CEE+ CAD Models
MAX6951CEE+ Part Data Attributes
|
MAX6951CEE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6951CEE+
Maxim Integrated Products
LED Driver, 8-Segment, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON-CATHODE | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 8 MHz |
Alternate Parts for MAX6951CEE+
This table gives cross-reference parts and alternative options found for MAX6951CEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6951CEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6951CEE+ | Serially Interfaced, +2.7V to +5.5V, 5- and 8-Digit LED Display Drivers, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX6951CEE+ vs MAX6951CEE+ |
MAX6951CEE | LED Driver, 8-Segment, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AA, QSOP-16 | Maxim Integrated Products | MAX6951CEE+ vs MAX6951CEE |
MAX6951CEE+T | Serially Interfaced, +2.7V to +5.5V, 5- and 8-Digit LED Display Drivers, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX6951CEE+ vs MAX6951CEE+T |