Part Details for MAX6955AAX+ by Maxim Integrated Products
Overview of MAX6955AAX+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6955AAX+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4974
|
Newark | Led Driver, Smd, 8Mhz, Ssop-36, Topology:-, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Output Voltage Max:-, Output Current Max:935Ma, Switching Frequency Typ:8Mhz, Ic Mounting:Surface Mount, Ic Case/Package:Ssop Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6955AAX+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$18.5400 / $23.5600 | Buy Now |
DISTI #
MAX6955AAX+-ND
|
DigiKey | IC DRVR 7/14/16 SEGMENT 36SSOP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
2652 In Stock |
|
$17.8128 / $24.9100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 26 |
|
$22.0000 / $33.8500 | Buy Now |
Part Details for MAX6955AAX+
MAX6955AAX+ CAD Models
MAX6955AAX+ Part Data Attributes
|
MAX6955AAX+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6955AAX+
Maxim Integrated Products
LED Driver, 7-Segment, CMOS, PDSO36, 0.80 MM PITCH, SSOP-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.80 MM PITCH, SSOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DRIVES UP TO 8 DIG 14-SEG, 8 DIG 16-SEG, 128 DISCRETE LEDS, OR A COMBINATION OF DIGIT TYPES | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.415 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 16-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP36,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.495 mm | |
fmax-Min | 8 MHz |
Alternate Parts for MAX6955AAX+
This table gives cross-reference parts and alternative options found for MAX6955AAX+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6955AAX+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6955AAX | LED Driver, 7-Segment, CMOS, PDSO36, 0.80 MM PITCH, SSOP-36 | Maxim Integrated Products | MAX6955AAX+ vs MAX6955AAX |