Part Details for MAX6957AAX/GG8 by Maxim Integrated Products
Overview of MAX6957AAX/GG8 by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MAX6957AAX/GG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX6957AAX/GG8-ND
|
DigiKey | INTEGRATED CIRCUIT Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX6957AAX/GG8
MAX6957AAX/GG8 CAD Models
MAX6957AAX/GG8 Part Data Attributes
|
MAX6957AAX/GG8
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6957AAX/GG8
Maxim Integrated Products
LED Driver,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
Length | 15.375 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 28 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP36,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for MAX6957AAX/GG8
This table gives cross-reference parts and alternative options found for MAX6957AAX/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6957AAX/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6957AAX+T | LED Driver, 28-Segment, CMOS, PDSO36, 0.80 MM PITCH, SSOP-36 | Maxim Integrated Products | MAX6957AAX/GG8 vs MAX6957AAX+T |
MAX6957AAX/GG8 | 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port and 28-Port LED Display Driver and I/O Expander, N/A, 36 Pins, -40 to 125C | Analog Devices Inc | MAX6957AAX/GG8 vs MAX6957AAX/GG8 |
MAX6957AAX | LED Driver, 28-Segment, CMOS, PDSO36, 0.80 MM PITCH, SSOP-36 | Maxim Integrated Products | MAX6957AAX/GG8 vs MAX6957AAX |
MAX6957AAX/GH9-T | LED Driver | Maxim Integrated Products | MAX6957AAX/GG8 vs MAX6957AAX/GH9-T |
MAX6957AAX-T | LED Driver, 28-Segment, CMOS, PDSO36, 0.80 MM PITCH, SSOP-36 | Maxim Integrated Products | MAX6957AAX/GG8 vs MAX6957AAX-T |
MAX6957AAX+ | 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port and 28-Port LED Display Driver and I/O Expander, 36-SSOP_W-7.62_MM, 36 Pins, -40 to 125C | Analog Devices Inc | MAX6957AAX/GG8 vs MAX6957AAX+ |