There are no models available for this part yet.
Overview of MAX6969AWG+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX6969AWG+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX6969AWG+T-ND
|
DigiKey | IC LED DRIVER LINEAR 55MA 24SOIC Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3750 / $3.5120 | Buy Now | |
Win Source Electronics | IC LED DRIVER LINEAR 55MA 24SOIC | 334 |
|
$4.8990 / $7.3480 | Buy Now |
CAD Models for MAX6969AWG+T by Maxim Integrated Products
Part Data Attributes for MAX6969AWG+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
SOP, SOP24,.4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Data Input Mode
|
SERIAL
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
15.4 mm
|
Moisture Sensitivity Level
|
1
|
Multiplexed Display Capability
|
NO
|
Number of Functions
|
1
|
Number of Segments
|
16
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for MAX6969AWG+T
This table gives cross-reference parts and alternative options found for MAX6969AWG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6969AWG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6969AWG+ | 16-Port, 5.5V Constant-Current LED Driver, 24-SOIC_W-300_MIL, 24 Pins, -40 to 125C | Analog Devices Inc | MAX6969AWG+T vs MAX6969AWG+ |
MAX6969AWG+T | 16-Port, 5.5V Constant-Current LED Driver, 24-SOIC_W-300_MIL, 24 Pins, -40 to 125C | Analog Devices Inc | MAX6969AWG+T vs MAX6969AWG+T |
Related Parts for MAX6969AWG+T
-
PIC18F4520-I/MLMicrocontrollers
-
MAX6969AWG+Display Drivers
-
ADUM1401BRWZOther Analog ICs
-
LM25061PMME-1Power Management Circuits
-
MAX3222EUP+TLine Driver or Receivers
-
1-1658527-3Headers and Edge Type Connectors
-
RC0402FR-0722RLFixed Resistors
-
TMR3-2412WIEPower Supply Modules
-
REF5025AIDGKTVoltage References