Part Details for MAX6970AUE+ by Analog Devices Inc
Overview of MAX6970AUE+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6970AUE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6970AUE
|
Mouser Electronics | LED Lighting Drivers 8-Port, 36V Constant-Current LED Driver RoHS: Compliant | 673 |
|
$3.2800 / $6.1900 | Buy Now |
DISTI #
V36:1790_26383668
|
Arrow Electronics | LED Driver 16 Segment 30000uA Supply Current 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2241 | Americas - 96 |
|
$2.9320 / $4.3130 | Buy Now |
|
Analog Devices Inc | 8-Port, 36V Constant-Current L Min Qty: 1 Package Multiple: 1 | 11161 |
|
$2.7900 / $6.2300 | Buy Now |
DISTI #
77796421
|
Verical | LED Driver 16 Segment 30000uA Supply Current 16-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 2241 | Americas - 96 |
|
$2.9320 / $4.3130 | Buy Now |
Part Details for MAX6970AUE+
MAX6970AUE+ CAD Models
MAX6970AUE+ Part Data Attributes
|
MAX6970AUE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6970AUE+
Analog Devices Inc
8-Port, 36V Constant-Current LED Driver, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4_EP-4.4_MM | |
Package Description | 4.40 MM, MO-153ABT, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4_EP-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-11-14 | |
Samacsys Manufacturer | Analog Devices | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX6970AUE+
This table gives cross-reference parts and alternative options found for MAX6970AUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6970AUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6970AUE | LED Driver, 8-Segment, BICMOS, PDSO16, 4.40 MM, MO-153ABT, TSSOP-16 | Maxim Integrated Products | MAX6970AUE+ vs MAX6970AUE |