There are no models available for this part yet.
Overview of MAX700C/D by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
CAD Models for MAX700C/D by Maxim Integrated Products
Part Data Attributes for MAX700C/D by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIE
|
Package Description
|
DIE
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
MANUAL RESET INPUT
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
X-XUUC-N
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Equivalence Code
|
DIE OR CHIP
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
UNCASED CHIP
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
0.2 mA
|
Supply Voltage-Max (Vsup)
|
15 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Alternate Parts for MAX700C/D
This table gives cross-reference parts and alternative options found for MAX700C/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX700C/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX700ESA+ | Power-Supply Monitor with Reset, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX700C/D vs MAX700ESA+ |
MAX700ESA-T | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX700C/D vs MAX700ESA-T |
MAX700CPA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX700C/D vs MAX700CPA |
MAX700CSA+ | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, LEAD FREE, SOP-8 | Maxim Integrated Products | MAX700C/D vs MAX700CSA+ |
MAX700CSA+ | Power-Supply Monitor with Reset, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX700C/D vs MAX700CSA+ |
MAX700EPA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX700C/D vs MAX700EPA |
MAX700EPA+ | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | MAX700C/D vs MAX700EPA+ |
MAX700CPA+ | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | MAX700C/D vs MAX700CPA+ |
MAX700CPA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX700C/D vs MAX700CPA |
MAX700CSA+T | Power-Supply Monitor with Reset, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX700C/D vs MAX700CSA+T |