Part Details for MAX700CPA by Rochester Electronics LLC
Overview of MAX700CPA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MAX700CPA
MAX700CPA CAD Models
MAX700CPA Part Data Attributes
|
MAX700CPA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX700CPA
Rochester Electronics LLC
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | ZIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.375 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 4.752 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX700CPA
This table gives cross-reference parts and alternative options found for MAX700CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX700CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX700CPA+ | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | MAX700CPA vs MAX700CPA+ |
MAX700EPA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX700CPA vs MAX700EPA |
MAX700EPA+ | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | MAX700CPA vs MAX700EPA+ |
MAX700EPA | Power Supply Support Circuit, Adjustable, 1 Channel, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX700CPA vs MAX700EPA |
MAX700CPA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX700CPA vs MAX700CPA |