There are no models available for this part yet.
Overview of MAX700EPA by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX700EPA by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX700EPA-ND
|
DigiKey | IC SUPERVISOR PWR SUP MON RESET Min Qty: 70 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1516 In Stock |
|
$4.3400 | Buy Now | |
Bristol Electronics | 10 |
|
RFQ | ||||
Rochester Electronics | MAX700 Power-Supply Monitor With Reset ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 44 |
|
$3.7200 / $4.3800 | Buy Now |
CAD Models for MAX700EPA by Maxim Integrated Products
Part Data Attributes for MAX700EPA by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
MANUAL RESET INPUT
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.375 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.752 mm
|
Supply Current-Max (Isup)
|
0.2 mA
|
Supply Voltage-Max (Vsup)
|
15 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MAX700EPA
This table gives cross-reference parts and alternative options found for MAX700EPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX700EPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX700CPA+ | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | MAX700EPA vs MAX700CPA+ |
MAX700CPA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX700EPA vs MAX700CPA |
MAX700EPA+ | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | MAX700EPA vs MAX700EPA+ |
MAX700EPA | Power Supply Support Circuit, Adjustable, 1 Channel, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX700EPA vs MAX700EPA |
MAX700CPA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX700EPA vs MAX700CPA |