-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300MHz to 450MHz High-Efficiency, Crystal-Based +13dBm ASK Transmitter, 8-SOT_23-N/A, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5790
|
Newark | Rf Transmitter, 300-450Mhz, Sot-23-8, Frequency Min:300Mhz, Frequency Max:450Mhz, Rf/If Modulation:Ask, Ook, Data Rate:100Kbps, Transmitting Current:14Ma, Rf Ic Case Style:Sot-23, No. Of Pins:8Pins, Supply Voltage Min:2.1V Rohs Compliant: Yes |Analog Devices MAX7044AKA+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7100 / $3.5200 | Buy Now |
DISTI #
700-MAX7044AKAT
|
Mouser Electronics | RF Transmitter 300MHz to 450MHz High-Efficiency, Crysta RoHS: Compliant | 2183 |
|
$2.2900 / $3.7600 | Buy Now |
DISTI #
V72:2272_26371240
|
Arrow Electronics | RF Transmitter ASK/OOK 2.5V/3.3V 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2208 Container: Cut Strips | Americas - 5 |
|
$2.4110 | Buy Now |
|
Analog Devices Inc | 300MHz to 450MHz High-Efficien Min Qty: 1 Package Multiple: 1 | 1475 |
|
$2.5254 / $5.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX7044AKA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX7044AKA+T
Analog Devices Inc
300MHz to 450MHz High-Efficiency, Crystal-Based +13dBm ASK Transmitter, 8-SOT_23-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOT_23-N/A | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-02-16 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.0257 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX7044AKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7044AKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7044AKA+T | Telecom Circuit, 1-Func, CMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX7044AKA+T vs MAX7044AKA+T |