Part Details for MAX710ESE+ by Maxim Integrated Products
Overview of MAX710ESE+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX710ESE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9584
|
Newark | Dc/Dc Conv, Buck/Boost, Nsoic-16, Regulator Output Type:Fixed, Topology:Buck, Boost, Input Voltage Min:1.8V, Input Voltage Max:11V, Output Current:250Ma, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Operating Temperature Max:85°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX710ESE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.7800 / $8.8700 | Buy Now |
DISTI #
MAX710ESE+-ND
|
DigiKey | IC REG BUCK BST 1.1A 16SOIC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
15 In Stock |
|
$5.5631 / $9.8100 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 0.7A, PDSO16 | 73 |
|
$3.6400 / $8.4000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 0.7A, PDSO16 | 9 |
|
$6.1600 / $8.4000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 0.7A, PDSO16 | 1 |
|
$7.9200 / $11.8800 | Buy Now |
Part Details for MAX710ESE+
MAX710ESE+ CAD Models
MAX710ESE+ Part Data Attributes
|
MAX710ESE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX710ESE+
Maxim Integrated Products
Switching Regulator, Voltage-mode, 0.7A, PDSO16, 0.150 INCH, MS-012C, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012C, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 11 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 5.6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX710ESE+
This table gives cross-reference parts and alternative options found for MAX710ESE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX710ESE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX710ESE-T | Switching Regulator, Voltage-mode, 0.7A, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | Maxim Integrated Products | MAX710ESE+ vs MAX710ESE-T |