Power Circuits
MAX711ESE
Description: Switching Regulator, Voltage-mode, 0.7A, PDSO16, 0.150 INCH, MS-012C, SOIC-16

Overview of MAX711ESE by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MAX711ESE by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX711ESE by Maxim Integrated Products

MAX711ESE
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
0.150 INCH, MS-012C, SOIC-16
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE FREQUENCY MODULATION
Input Voltage-Max
11 V
Input Voltage-Min
1.8 V
Input Voltage-Nom
5.6 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.7 A
Output Voltage-Nom
5.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
BOOST
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
3.9 mm
Want to compare parts?
  1. MAX711ESE
    Maxim Integrated Products
    Switching Regulator, Voltage-mode, 0.7A, PDSO16, 0.150 INCH, MS-012C, SOIC-16
    VS

Alternate Parts for MAX711ESE

This table gives cross-reference parts and alternative options found for MAX711ESE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX711ESE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX711ESE+ Switching Regulator, Voltage-mode, 0.7A, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products MAX711ESE vs MAX711ESE+
MAX711ESE+ 3.3V/5V or Adjustable, Step-Up Step-Down DC-DC Converters, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX711ESE vs MAX711ESE+
Part Number Description Manufacturer Compare
MAX711ESE+ Switching Regulator, Voltage-mode, 0.7A, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products MAX711ESE vs MAX711ESE+
MAX711ESE+ 3.3V/5V or Adjustable, Step-Up Step-Down DC-DC Converters, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX711ESE vs MAX711ESE+

Related Parts for MAX711ESE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX711ESE by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX711ESE by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX711ESE would you like to use for your alert(s)?
  • Please alert me when MAX711ESE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX711ESE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX711ESE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX711ESE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX711ESE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX711ESE by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: