Part Details for MAX712CPE+ by Maxim Integrated Products
Overview of MAX712CPE+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX712CPE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX712CPE+-ND
|
DigiKey | IC BAT CHG MULTCHEM 1-16CL 16DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
217 In Stock |
|
$4.7313 / $8.3400 | Buy Now |
|
Quest Components | IC,BATTERY MANAGEMENT,BICMOS,DIP,16PIN,PLASTIC, LEAD FREE | 21 |
|
$6.1880 / $9.2820 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 27 |
|
$3.0940 / $4.6620 | Buy Now |
Part Details for MAX712CPE+
MAX712CPE+ CAD Models
MAX712CPE+ Part Data Attributes
|
MAX712CPE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX712CPE+
Maxim Integrated Products
Battery Charge Controller, Current-mode, 0.1A, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1994-01-01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX712CPE+
This table gives cross-reference parts and alternative options found for MAX712CPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX712CPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX712EPE | Battery Charge Controller, Current-mode, 0.1A, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX712CPE+ vs MAX712EPE |
MAX712EPE+ | NiCd/NiMH Battery Fast-Charge Controllers, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX712CPE+ vs MAX712EPE+ |
MAX712CPE+ | NiCd/NiMH Battery Fast-Charge Controllers, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX712CPE+ vs MAX712CPE+ |
MAX712MJE | Battery Charge Controller, Current-mode, 0.1A, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | MAX712CPE+ vs MAX712MJE |