Part Details for MAX713CSE+ by Maxim Integrated Products
Overview of MAX713CSE+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX713CSE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3509
|
Newark | Battery Charger, Smd, Soic16, 713, Battery Type:Nicd, Nimh, Input Voltage:5.5V, Battery Charge Voltage:17V, Charge Current Max:2A, Battery Ic Case Style:Soic, No. Of Pins:16Pins, No. Of Series Cells:16, Operating Temperature Min:0°C, rohs Compliant: Yes |Maxim Integrated/analog Devices MAX713CSE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3182 |
|
$5.9100 / $9.0700 | Buy Now |
DISTI #
MAX713CSE+-ND
|
DigiKey | IC BAT CHG MULTCHEM 1-16C 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
813 In Stock |
|
$4.9495 / $8.7300 | Buy Now |
|
Quest Components | BATTERY CHARGE CONTROLLER, CURRENT-MODE, 0.1A, CMOS, PDSO16 | 84 |
|
$9.2685 / $11.2725 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 532 |
|
$10.6994 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 200 |
|
RFQ | |
|
Win Source Electronics | IC BATT FASTCHRG NICD/NIMH16SOIC | 93581 |
|
$2.1670 / $3.2510 | Buy Now |
Part Details for MAX713CSE+
MAX713CSE+ CAD Models
MAX713CSE+ Part Data Attributes
|
MAX713CSE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX713CSE+
Maxim Integrated Products
Battery Charge Controller, Current-mode, 0.1A, CMOS, PDSO16, ROHS COMPLIANT, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX713CSE+
This table gives cross-reference parts and alternative options found for MAX713CSE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX713CSE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX713ESE+T | Battery Charge Controller, Current-mode, 0.1A, CMOS, PDSO16, ROHS COMPLIANT, SO-16 | Maxim Integrated Products | MAX713CSE+ vs MAX713ESE+T |
MAX713ESE-T | Battery Charge Controller, Current-mode, 0.1A, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX713CSE+ vs MAX713ESE-T |
MAX713CSE | 0.1 A BATTERY CHARGE CONTROLLER, PDSO16, SO-16 | Rochester Electronics LLC | MAX713CSE+ vs MAX713CSE |
MAX713CSE | Battery Charge Controller, Current-mode, 0.1A, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX713CSE+ vs MAX713CSE |