Part Details for MAX713ESE+T by Maxim Integrated Products
Overview of MAX713ESE+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX713ESE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX713ESE+T-ND
|
DigiKey | IC BAT CHG MULTCHEM 1-16C 16SOIC Min Qty: 2500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3681 | Buy Now |
Part Details for MAX713ESE+T
MAX713ESE+T CAD Models
MAX713ESE+T Part Data Attributes:
|
MAX713ESE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX713ESE+T
Maxim Integrated Products
Battery Charge Controller, Current-mode, 0.1A, CMOS, PDSO16, ROHS COMPLIANT, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX713ESE+T
This table gives cross-reference parts and alternative options found for MAX713ESE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX713ESE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX713CSE | 0.1 A BATTERY CHARGE CONTROLLER, PDSO16, SO-16 | Rochester Electronics LLC | MAX713ESE+T vs MAX713CSE |
MAX713CSE+T | Battery Charge Controller, Current-mode, 0.1A, CMOS, PDSO16, ROHS COMPLIANT, SO-16 | Maxim Integrated Products | MAX713ESE+T vs MAX713CSE+T |
MAX713ESE | Battery Charge Controller, Current-mode, 0.1A, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX713ESE+T vs MAX713ESE |
MAX713ESE-T | Battery Charge Controller, Current-mode, 0.1A, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX713ESE+T vs MAX713ESE-T |
MAX713CSE+ | Battery Charge Controller, Current-mode, 0.1A, CMOS, PDSO16, ROHS COMPLIANT, SO-16 | Maxim Integrated Products | MAX713ESE+T vs MAX713CSE+ |