Part Details for MAX7221CWG+ by Maxim Integrated Products
Results Overview of MAX7221CWG+ by Maxim Integrated Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX7221CWG+ Information
MAX7221CWG+ by Maxim Integrated Products is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX7221CWG+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
|
ComSIT USA | LED Driver 64 Segment 8000uA Supply Current 24-Pin SOIC W Tube ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Greenchips | Date Code: 1118 | 1342 |
|
$2.3537 / $2.8753 | Buy Now |
|
|
Greenchips | Date Code: 1104 | 204 |
|
$2.3537 / $2.8753 | Buy Now |
|
|
Greenchips | Date Code: 10+/MY | 108 |
|
$2.2066 / $2.6956 | Buy Now |
|
|
Greenchips | Date Code: 1053 | 49 |
|
$2.2066 / $2.6956 | Buy Now |
|
|
Greenchips | Date Code: 1041 | 10 |
|
$2.2066 / $2.6956 | Buy Now |
|
|
LCSC | 4V5.5V 10MHz 4-Wire Serial Interface SOIC-24-300mil Display Drivers RoHS | 3 |
|
$3.7658 / $5.3063 | Buy Now |
|
|
Win Source Electronics | LED Driver 64 Segment 330000uA Supply Current 24-Pin SOIC W / IC DRIVER LED DISP 8DGT 24-SOIC | 20000 |
|
$2.3214 / $3.4821 | Buy Now |
US Tariff Estimator: MAX7221CWG+ by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX7221CWG+
MAX7221CWG+ Part Data Attributes
|
|
MAX7221CWG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7221CWG+
Maxim Integrated Products
LED Driver, 7-Segment, PDSO24, 0.300 INCH, MS-013, SOIC-24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop24,.4 | |
| Pin Count | 24 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Common-Cathode | |
| Data Input Mode | Serial | |
| Display Mode | Segment | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e3 | |
| Length | 15.4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | Yes | |
| Number of Digits/Characters | 8-Digit | |
| Number of Functions | 1 | |
| Number of Segments | 7 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm | |
| fmax-Min | 1.3 Mhz |
Alternate Parts for MAX7221CWG+
This table gives cross-reference parts and alternative options found for MAX7221CWG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7221CWG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX7221CWG+T | Maxim Integrated Products | $11.9066 | LED Driver, 7-Segment, PDSO24, 0.300 INCH, MS-013, SOIC-24 | MAX7221CWG+ vs MAX7221CWG+T |
| MAX7221CWG+ | Analog Devices Inc | $12.0607 | Serially Interfaced, 8-Digit, LED Display Drivers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | MAX7221CWG+ vs MAX7221CWG+ |
| MAX7221EWG+ | Maxim Integrated Products | $15.5179 | LED Driver, 7-Segment, PDSO24, 0.300 INCH, MS-013, SOIC-24 | MAX7221CWG+ vs MAX7221EWG+ |
| MAX7221EWG-T | Maxim Integrated Products | Check for Price | LED Driver, 7-Segment, PDSO24, 0.300 INCH, MS-013, SOIC-24 | MAX7221CWG+ vs MAX7221EWG-T |
| MAX7221CWG | Maxim Integrated Products | Check for Price | LED Driver, 7-Segment, PDSO24, 0.300 INCH, MS-013, SOIC-24 | MAX7221CWG+ vs MAX7221CWG |
| MAX7221EWG+T | Analog Devices Inc | Check for Price | Serially Interfaced, 8-Digit, LED Display Drivers, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | MAX7221CWG+ vs MAX7221EWG+T |
| MAX7221CWG+T | Analog Devices Inc | Check for Price | Serially Interfaced, 8-Digit, LED Display Drivers, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | MAX7221CWG+ vs MAX7221CWG+T |
MAX7221CWG+ Frequently Asked Questions (FAQ)
-
The MAX7221CWG+ can handle clock frequencies up to 40 MHz.
-
To ensure proper initialization, the MAX7221CWG+ requires a power-on reset (POR) pulse, which can be generated by a capacitor and a resistor connected to the VCC pin.
-
The NOE pin is used to disable the MAX7221CWG+ during power-up or power-down sequences to prevent unwanted display activity.
-
The MAX7221CWG+ can be interfaced with a microcontroller using a 3-wire serial interface (CLK, DIN, and LOAD) or a 4-wire parallel interface (D0-D3, RCLK, and LOAD).
-
The MAX7221CWG+ can drive up to 8 digits of 7-segment displays.