Part Details for MAX7301AAI+T by Analog Devices Inc
Overview of MAX7301AAI+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX7301AAI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX7301AAIT
|
Mouser Electronics | Interface - I/O Expanders 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port RoHS: Compliant | 1775 |
|
$6.0300 / $11.6000 | Buy Now |
|
Analog Devices Inc | 4-Wire-Interfaced, 2.5V to 5.5 Min Qty: 1 Package Multiple: 1 | 300 |
|
$6.0375 / $12.8600 | Buy Now |
Part Details for MAX7301AAI+T
MAX7301AAI+T CAD Models
MAX7301AAI+T Part Data Attributes
|
MAX7301AAI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX7301AAI+T
Analog Devices Inc
4-Wire-Interfaced, 2.5V to 5.5V, 20-Port and 28-Port I/O Expander, 28-SSOP-5.3_MM, 28 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 28-SSOP-5.3_MM | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SSOP-5.3_MM | |
Date Of Intro | 2002-05-16 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX7301AAI+T
This table gives cross-reference parts and alternative options found for MAX7301AAI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7301AAI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7301AAI+ | Interface Circuit, CMOS, PDSO28, 5.30 MM, ROHS COMPLIANT, MO-150, SSOP-28 | Maxim Integrated Products | MAX7301AAI+T vs MAX7301AAI+ |
MAX7301AAI+T | Interface Circuit, CMOS, PDSO28, 5.30 MM, ROHS COMPLIANT, MO-150, SSOP-28 | Maxim Integrated Products | MAX7301AAI+T vs MAX7301AAI+T |
MAX7301AAI+ | 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port and 28-Port I/O Expander, 28-SSOP-5.3_MM, 28 Pins, -40 to 125C | Analog Devices Inc | MAX7301AAI+T vs MAX7301AAI+ |
MAX7301AAI | Interface Circuit, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX7301AAI+T vs MAX7301AAI |