-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Wire-Interfaced 16-Bit I/O Port Expander with Interrupt and Hot-Insertion Protection, 24-SSOP-5.3_MM, 24 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX7311AAGT
|
Mouser Electronics | Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand RoHS: Compliant | 0 |
|
$4.4700 | Order Now |
|
Analog Devices Inc | 2-Wire-Interfaced 16-Bit I/O P Min Qty: 2000 Package Multiple: 1 | 0 |
|
$4.1000 / $4.4773 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX7311AAG+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX7311AAG+T
Analog Devices Inc
2-Wire-Interfaced 16-Bit I/O Port Expander with Interrupt and Hot-Insertion Protection, 24-SSOP-5.3_MM, 24 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-SSOP-5.3_MM | |
Pin Count | 24 | |
Manufacturer Package Code | 24-SSOP-5.3_MM | |
Date Of Intro | 2003-02-13 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for MAX7311AAG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7311AAG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7311AAG+ | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | Maxim Integrated Products | MAX7311AAG+T vs MAX7311AAG+ |
MAX7311AAG-T | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | Maxim Integrated Products | MAX7311AAG+T vs MAX7311AAG-T |
MAX7311AAG+T | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 | Maxim Integrated Products | MAX7311AAG+T vs MAX7311AAG+T |