-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection, 24-QSOP-150_MIL, 24 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX7313AEG
|
Mouser Electronics | Interface - I/O Expanders 16-Port I/O Expander with LED Intensity RoHS: Compliant | 22174 |
|
$3.5000 / $6.5500 | Buy Now |
DISTI #
V36:1790_26384200
|
Arrow Electronics | I2C/SMBus Interface 400kHz 3.6V 24-Pin QSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2337 | Americas - 410 |
|
$3.5030 / $4.8710 | Buy Now |
|
Analog Devices Inc | 16-Port I/O Expander with LED Min Qty: 1 Package Multiple: 1 | 3606 |
|
$3.5845 / $6.5600 | Buy Now |
DISTI #
77769899
|
Verical | I2C/SMBus Interface 400kHz 3.6V 24-Pin QSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2337 | Americas - 400 |
|
$3.5030 / $4.8710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX7313AEG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX7313AEG+
Analog Devices Inc
16-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection, 24-QSOP-150_MIL, 24 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-QSOP-150_MIL | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, MO-137AE, QSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-11-14 | |
Samacsys Manufacturer | Analog Devices | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of I/O Lines | 16 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for MAX7313AEG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7313AEG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7313AEG+T | Parallel I/O Port, 1-Bit, 16 I/O, BICMOS, PDSO24, 0.150 INCH, 0.025 INCH PITCH, MO-137AE, QSOP-24 | Maxim Integrated Products | MAX7313AEG+ vs MAX7313AEG+T |
MAX7313AEG+ | Parallel I/O Port, 1-Bit, 16 I/O, BICMOS, PDSO24, 0.150 INCH, 0.025 INCH PITCH, MO-137AE, QSOP-24 | Maxim Integrated Products | MAX7313AEG+ vs MAX7313AEG+ |
MAX7313AEG-T | Parallel I/O Port, 1-Bit, 16 I/O, BICMOS, PDSO24, 0.150 INCH, 0.025 INCH PITCH, MO-137AE, QSOP-24 | Maxim Integrated Products | MAX7313AEG+ vs MAX7313AEG-T |
MAX7313AEG | Parallel I/O Port, 1-Bit, 16 I/O, BICMOS, PDSO24, 0.150 INCH, 0.025 INCH PITCH, MO-137AE, QSOP-24 | Maxim Integrated Products | MAX7313AEG+ vs MAX7313AEG |