Part Details for MAX7323ATE+T by Analog Devices Inc
Overview of MAX7323ATE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX7323ATE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX7323ATET
|
Mouser Electronics | Interface - I/O Expanders I C Port Expander with 4 Push-Pull Outputs and 4 Open-Drain I/Os RoHS: Compliant | 611 |
|
$2.3500 / $4.6800 | Buy Now |
|
Analog Devices Inc | I²C Port Expander with 4 Push- Min Qty: 2500 Package Multiple: 1 | 77500 |
|
$2.1200 / $2.2248 | Buy Now |
Part Details for MAX7323ATE+T
MAX7323ATE+T CAD Models
MAX7323ATE+T Part Data Attributes
|
MAX7323ATE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX7323ATE+T
Analog Devices Inc
I<sup>2</sup>C Port Expander with 4 Push-Pull Outputs and 4 Open-Drain I/Os, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-3X3X0.75 | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2007-09-18 | |
Samacsys Manufacturer | Analog Devices | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 4 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for MAX7323ATE+T
This table gives cross-reference parts and alternative options found for MAX7323ATE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7323ATE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7323ATE-T | Parallel I/O Port, 8-Bit, 4 I/O, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | MAX7323ATE+T vs MAX7323ATE-T |
MAX7323ATE | Parallel I/O Port, 8-Bit, 4 I/O, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | MAX7323ATE+T vs MAX7323ATE |
MAX7323ATE+ | I2C Port Expander with 4 Push-Pull Outputs and 4 Open-Drain I/Os, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX7323ATE+T vs MAX7323ATE+ |
MAX7323ATE+T | Parallel I/O Port, 4 I/O, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | MAX7323ATE+T vs MAX7323ATE+T |
MAX7323ATE+ | Parallel I/O Port, 8-Bit, 4 I/O, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | MAX7323ATE+T vs MAX7323ATE+ |