Part Details for MAX7324AEG+T by Analog Devices Inc
Overview of MAX7324AEG+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX7324AEG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX7324AEGT
|
Mouser Electronics | Interface - I/O Expanders IC Port Expander with Eight Push-Pull O RoHS: Compliant | 0 |
|
$2.6800 / $5.0900 | Order Now |
|
Analog Devices Inc | I²C Port Expander with Eight P Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.2900 / $2.5523 | Buy Now |
Part Details for MAX7324AEG+T
MAX7324AEG+T CAD Models
MAX7324AEG+T Part Data Attributes
|
MAX7324AEG+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX7324AEG+T
Analog Devices Inc
I<sup>2</sup>C Port Expander with Eight Push-Pull Outputs and Eight Inputs, 24-QSOP-150_MIL, 24 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-QSOP-150_MIL | |
Pin Count | 24 | |
Manufacturer Package Code | 24-QSOP-150_MIL | |
Date Of Intro | 2006-11-09 | |
Samacsys Manufacturer | Analog Devices | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 16 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for MAX7324AEG+T
This table gives cross-reference parts and alternative options found for MAX7324AEG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7324AEG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7324AEG+ | Parallel I/O Port, 0 I/O, BICMOS, PDSO24, 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, MO-137AE, QSOP-24 | Maxim Integrated Products | MAX7324AEG+T vs MAX7324AEG+ |
MAX7324AEG | Parallel I/O Port, 0 I/O, BICMOS, PDSO24, 0.150 INCH, 0.25 INCH PITCH, MO-137AE, QSOP-24 | Maxim Integrated Products | MAX7324AEG+T vs MAX7324AEG |
MAX7324AEG+T | Parallel I/O Port, 0 I/O, BICMOS, PDSO24, 0.150 INCH, 0.25 INCH PITCH, ROHS COMPLIANT, MO-137AE, QSOP-24 | Maxim Integrated Products | MAX7324AEG+T vs MAX7324AEG+T |