Part Details for MAX735CPA by Maxim Integrated Products
Overview of MAX735CPA by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX735CPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX735CPA-ND
|
DigiKey | IC REG BUCK-BOOST -5V 275MA 8DIP Min Qty: 104 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
383 In Stock |
|
$2.8900 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 8 Pin, Plastic, DIP | 16 |
|
$4.1085 / $5.6025 | Buy Now |
|
Rochester Electronics | MAX735 -5V Inverting Current-Mode PWM Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 383 |
|
$2.4900 / $2.9200 | Buy Now |
Part Details for MAX735CPA
MAX735CPA CAD Models
MAX735CPA Part Data Attributes
|
MAX735CPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX735CPA
Maxim Integrated Products
Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.2 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 160 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX735CPA
This table gives cross-reference parts and alternative options found for MAX735CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX735CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX735EPA+ | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX735CPA vs MAX735EPA+ |
TPS6735IP | Fixed Negative 5-V 200-MA Inverting DC/DC Converter 8-PDIP -40 to 85 | Texas Instruments | MAX735CPA vs TPS6735IP |
MAX735EPA | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX735CPA vs MAX735EPA |
MAX735EPA+ | -5V, Inverting, PWM DC-DC Converter, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX735CPA vs MAX735EPA+ |
MAX735CPA+ | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX735CPA vs MAX735CPA+ |
MAX735MJA | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX735CPA vs MAX735MJA |