Part Details for MAX736EWE+T by Analog Devices Inc
Overview of MAX736EWE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX736EWE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX736EWET
|
Mouser Electronics | Switching Voltage Regulators -12V, Inverting, PWM, Current-Mode DC-DC RoHS: Compliant | 389 |
|
$6.9900 / $11.0400 | Buy Now |
|
Analog Devices Inc | -12V, Inverting, PWM, Current- Min Qty: 1000 Package Multiple: 1 | 0 |
|
$6.9986 | Buy Now |
Part Details for MAX736EWE+T
MAX736EWE+T CAD Models
MAX736EWE+T Part Data Attributes:
|
MAX736EWE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX736EWE+T
Analog Devices Inc
-12V, Inverting, PWM, Current-Mode DC-DC Converter, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8.6 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Nom | -12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 6 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 165 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX736EWE+T
This table gives cross-reference parts and alternative options found for MAX736EWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX736EWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX736EWE | 2.5 A SWITCHING REGULATOR, 165 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Rochester Electronics LLC | MAX736EWE+T vs MAX736EWE |
MAX736EWE | Switching Regulator, Current-mode, 2.5A, 165kHz Switching Freq-Max, CMOS, PDSO16, SOIC-16 | Maxim Integrated Products | MAX736EWE+T vs MAX736EWE |
MAX736EWE+T | Switching Regulator, Current-mode, 2.5A, 165kHz Switching Freq-Max, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX736EWE+T vs MAX736EWE+T |
MAX736EWE+ | -12V, Inverting, PWM, Current-Mode DC-DC Converter, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX736EWE+T vs MAX736EWE+ |
MAX736CWE+T | Switching Regulator, Current-mode, 2.5A, 165kHz Switching Freq-Max, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX736EWE+T vs MAX736CWE+T |
MAX736EWE-T | Switching Regulator, Current-mode, 2.5A, 165kHz Switching Freq-Max, CMOS, PDSO16, SOIC-16 | Maxim Integrated Products | MAX736EWE+T vs MAX736EWE-T |
MAX736CWE | Switching Regulator, Current-mode, 2.5A, 165kHz Switching Freq-Max, CMOS, PDSO16, SOIC-16 | Maxim Integrated Products | MAX736EWE+T vs MAX736CWE |
MAX736EWE+ | Switching Regulator, Current-mode, 2.5A, 165kHz Switching Freq-Max, CMOS, PDSO16, SOIC-16 | Maxim Integrated Products | MAX736EWE+T vs MAX736EWE+ |