There are no models available for this part yet.
Overview of MAX7408CPA by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Price & Stock for MAX7408CPA by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX7408CPA-ND
|
DigiKey | SWITCHED CAPACITOR FILTER Min Qty: 68 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1847 In Stock |
|
$4.4700 | Buy Now | |
Rochester Electronics | MAX7408 5Th-Order, Lowpass, Elliptic, Switched-Capacitor Filter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1847 |
|
$3.8400 / $4.5200 | Buy Now |
CAD Models for MAX7408CPA by Maxim Integrated Products
Part Data Attributes for MAX7408CPA by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, MS-001AB, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Active Filter Type
|
SWITCHED CAPACITOR FILTER
|
Center or Cutoff Freq Rng-Max
|
15 kHz
|
Center or Cutoff Freq Rng-Min
|
0.001 kHz
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.375 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Order
|
5TH
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
245
|
Poles and Zeros
|
5 AND 0
|
Qualification Status
|
Not Qualified
|
Response
|
LOWPASS
|
Seated Height-Max
|
4.572 mm
|
Supply Current-Max (Isup)
|
1.5 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Transfer Characteristics
|
ELLIPTIC
|
Width
|
7.62 mm
|
Alternate Parts for MAX7408CPA
This table gives cross-reference parts and alternative options found for MAX7408CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7408CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7408EPA+ | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX7408CPA vs MAX7408EPA+ |
MAX7408EPA | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX7408CPA vs MAX7408EPA |
MAX7408CPA+ | Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX7408CPA vs MAX7408CPA+ |