-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Output, PWM Switch-Mode Regulator (5V to ±15V or ±12V), 16-PDIP-300_MIL, 16 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX743CPE
|
Mouser Electronics | Switching Voltage Regulators Dual-Output, PWM Switch-Mode Regulator (5V to 15V or 12V) RoHS: Compliant | 73 |
|
$11.3300 / $20.1600 | Buy Now |
|
Analog Devices Inc | Dual-Output, PWM Switch-Mode R Package Multiple: 1 | 1172 |
|
$10.9800 / $21.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX743CPE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX743CPE+
Analog Devices Inc
Dual-Output, PWM Switch-Mode Regulator (5V to ±15V or ±12V), 16-PDIP-300_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-PDIP-300_MIL | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1990-07-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 30 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 200 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MAX743CPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX743CPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX743EPE | Dual Switching Controller, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX743CPE+ vs MAX743EPE |
MAX743EPE+ | Dual Switching Controller, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX743CPE+ vs MAX743EPE+ |
MAX743CPE | 2A DUAL SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MAX743CPE+ vs MAX743CPE |
MAX743CPE | Dual Switching Controller, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX743CPE+ vs MAX743CPE |
MAX743CPE+ | Dual Switching Controller, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX743CPE+ vs MAX743CPE+ |
MAX743EPE+ | Dual-Output, PWM Switch-Mode Regulator (5V to ±15V or ±12V), 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX743CPE+ vs MAX743EPE+ |