Part Details for MAX743CPE by Rochester Electronics LLC
Overview of MAX743CPE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX743CPE
MAX743CPE CAD Models
MAX743CPE Part Data Attributes
|
MAX743CPE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX743CPE
Rochester Electronics LLC
2A DUAL SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 4.572 mm | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 200 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MAX743CPE
This table gives cross-reference parts and alternative options found for MAX743CPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX743CPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX743EPE | Dual Switching Controller, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX743CPE vs MAX743EPE |
MAX743EPE+ | Dual-Output, PWM Switch-Mode Regulator (5V to ±15V or ±12V), 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX743CPE vs MAX743EPE+ |
MAX743EPE+ | Dual Switching Controller, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX743CPE vs MAX743EPE+ |