Part Details for MAX755CSA+T by Analog Devices Inc
Overview of MAX755CSA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX755CSA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX755CSAT
|
Mouser Electronics | Switching Voltage Regulators -5V, Inverting, PWM DC-DC Converter RoHS: Compliant | 0 |
|
$3.6100 | Order Now |
|
Analog Devices Inc | -5V, Inverting, PWM DC-DC Conv Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.1200 / $3.4375 | Buy Now |
Part Details for MAX755CSA+T
MAX755CSA+T CAD Models
MAX755CSA+T Part Data Attributes
|
MAX755CSA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX755CSA+T
Analog Devices Inc
-5V, Inverting, PWM DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Nom | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 160 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX755CSA+T
This table gives cross-reference parts and alternative options found for MAX755CSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX755CSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX755ESA | 2 A SWITCHING REGULATOR, 160 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | MAX755CSA+T vs MAX755ESA |
TPS6755IDR | Adjustable Inverting DC/DC Converter 8-SOIC | Texas Instruments | MAX755CSA+T vs TPS6755IDR |
TPS6755IDG4 | 2A SWITCHING REGULATOR, 160kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Texas Instruments | MAX755CSA+T vs TPS6755IDG4 |
TPS6755ID | Adjustable Inverting DC/DC Converter 8-SOIC | Texas Instruments | MAX755CSA+T vs TPS6755ID |