-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V/5V/Adjustable-Output, Step-Up DC-DC Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX756CSAT
|
Mouser Electronics | Switching Voltage Regulators 3.3V/5V/Adjustable-Output, Step-Up DC-DC RoHS: Compliant | 2384 |
|
$3.7800 / $6.9100 | Buy Now |
|
Analog Devices Inc | 3.3V/5V/Adjustable-Output, Ste Min Qty: 1 Package Multiple: 1 | 488 |
|
$3.7814 / $6.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX756CSA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX756CSA+T
Analog Devices Inc
3.3V/5V/Adjustable-Output, Step-Up DC-DC Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-27 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.1 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX756CSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX756CSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX756ESA | Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX756CSA+T vs MAX756ESA |
MAX756CSA+ | Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX756CSA+T vs MAX756CSA+ |
MAX756ESA+T | Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX756CSA+T vs MAX756ESA+T |
MAX756CSA+ | 3.3V/5V/Adjustable-Output, Step-Up DC-DC Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX756CSA+T vs MAX756CSA+ |
MAX756CSA+T | Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX756CSA+T vs MAX756CSA+T |
MAX756ESA+ | Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX756CSA+T vs MAX756ESA+ |
MAX756ESA-T | Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX756CSA+T vs MAX756ESA-T |
MAX756ESA+ | 3.3V/5V/Adjustable-Output, Step-Up DC-DC Converters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX756CSA+T vs MAX756ESA+ |
MAX756CSA | Switching Regulator, Current-mode, 1A, 500kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX756CSA+T vs MAX756CSA |