Part Details for MAX758ACWE+ by Analog Devices Inc
Overview of MAX758ACWE+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX758ACWE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5971
|
Newark | Dc/Dc Conv, Buck, 160Khz, Wsoic-16, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:16V, Output Current:750Ma, Ic Case/Package:Wsoic, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices MAX758ACWE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX758ACWE
|
Mouser Electronics | Switching Voltage Regulators Adjustable, PWM, Step-Down Regulator RoHS: Compliant | 128 |
|
$5.6500 / $9.9600 | Buy Now |
|
Analog Devices Inc | Adjustable, PWM, Step-Down Reg Min Qty: 1 Package Multiple: 1 | 979 |
|
$5.0200 / $9.9800 | Buy Now |
|
Ameya Holding Limited | Adjustable, PWM, Step-Down Regulator | 979 |
|
RFQ |
Part Details for MAX758ACWE+
MAX758ACWE+ CAD Models
MAX758ACWE+ Part Data Attributes
|
MAX758ACWE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX758ACWE+
Analog Devices Inc
Adjustable, PWM, Step-Down Regulator, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | 0.300 INCH, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1993-10-01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 160 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX758ACWE+
This table gives cross-reference parts and alternative options found for MAX758ACWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX758ACWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX758AEWE+ | Adjustable, PWM, Step-Down Regulator, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX758ACWE+ vs MAX758AEWE+ |
MAX758EWE | 2 A SWITCHING REGULATOR, 160 kHz SWITCHING FREQ-MAX, PDSO16, 0.300 INCH, SOIC-16 | Rochester Electronics LLC | MAX758ACWE+ vs MAX758EWE |
MAX758AEWE | Switching Regulator, Current-mode, 2A, 190kHz Switching Freq-Max, CMOS, PDSO16, PLASTIC, SOP-16 | Maxim Integrated Products | MAX758ACWE+ vs MAX758AEWE |
MAX758CWE | 2 A SWITCHING REGULATOR, 160 kHz SWITCHING FREQ-MAX, PDSO16, 0.300 INCH, SOIC-16 | Rochester Electronics LLC | MAX758ACWE+ vs MAX758CWE |
MAX758ACWE | 2 A SWITCHING REGULATOR, 190 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOP-16 | Rochester Electronics LLC | MAX758ACWE+ vs MAX758ACWE |
MAX758EWE | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | MAX758ACWE+ vs MAX758EWE |
MAX758ACWE | Switching Regulator, Current-mode, 2A, 190kHz Switching Freq-Max, CMOS, PDSO16, PLASTIC, SOP-16 | Maxim Integrated Products | MAX758ACWE+ vs MAX758ACWE |
MAX758ACWE+ | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Maxim Integrated Products | MAX758ACWE+ vs MAX758ACWE+ |
MAX758CWE-T | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | MAX758ACWE+ vs MAX758CWE-T |
MAX758AEWE | 2 A SWITCHING REGULATOR, 190 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOP-16 | Rochester Electronics LLC | MAX758ACWE+ vs MAX758AEWE |