Part Details for MAX758MJA by Maxim Integrated Products
Overview of MAX758MJA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MAX758MJA
MAX758MJA CAD Models
MAX758MJA Part Data Attributes:
|
MAX758MJA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX758MJA
Maxim Integrated Products
Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 1.23 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 160 kHz | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX758MJA
This table gives cross-reference parts and alternative options found for MAX758MJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX758MJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX758AMJA | Switching Regulator, Current-mode, 2A, 190kHz Switching Freq-Max, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX758MJA vs MAX758AMJA |
MAX758CPA | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX758MJA vs MAX758CPA |
MAX758ACPA | 2 A SWITCHING REGULATOR, 190 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX758MJA vs MAX758ACPA |
MAX758ACPA+ | Switching Regulator, Current-mode, 2A, 190kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX758MJA vs MAX758ACPA+ |
MAX758AEPA | 2 A SWITCHING REGULATOR, 190 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX758MJA vs MAX758AEPA |
MAX758AEPA+ | Adjustable, PWM, Step-Down Regulator, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX758MJA vs MAX758AEPA+ |
MAX758ACPA+ | Adjustable, PWM, Step-Down Regulator, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX758MJA vs MAX758ACPA+ |
MAX758EPA | Switching Regulator, Current-mode, 2A, 160kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX758MJA vs MAX758EPA |