-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V, Step-Down, Current-Mode PWM DC-DC Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5973
|
Newark | Dc/Dc Conv, Buck, 200Khz, Nsoic-8, Regulator Output Type:Fixed, Topology:Buck (Step Down), Input Voltage Min:3.3V, Input Voltage Max:16V, Output Current:500Ma, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Analog Devices MAX763ACSA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX763ACSA
|
Mouser Electronics | Switching Voltage Regulators 3.3V, Step-Down, Current-Mode PWM DC-DC Converters RoHS: Compliant | 83 |
|
$4.0800 / $7.2000 | Buy Now |
|
Analog Devices Inc | 3.3V, Step-Down, Current-Mode Min Qty: 1 Package Multiple: 1 | 1382 |
|
$3.9390 / $7.2100 | Buy Now |
|
Ameya Holding Limited | 3.3V, Step-Down, Current-Mode PWM DC-DC Converters | 1295 |
|
RFQ | |
DISTI #
2514085
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.0437 / $7.3903 | Buy Now |
DISTI #
2514085
|
Farnell | DC/DC CONV, BUCK, 200KHZ, NSOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$5.3449 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX763ACSA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX763ACSA+
Analog Devices Inc
3.3V, Step-Down, Current-Mode PWM DC-DC Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1993-09-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 11 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 200 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX763ACSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX763ACSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX763AESA+T | Switching Regulator, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX763ACSA+ vs MAX763AESA+T |
MAX763ACSA+T | Switching Regulator, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX763ACSA+ vs MAX763ACSA+T |
MAX763ACSA+T | 3.3V, Step-Down, Current-Mode PWM DC-DC Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX763ACSA+ vs MAX763ACSA+T |
MAX763AESA+ | Switching Regulator, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX763ACSA+ vs MAX763AESA+ |
MAX763AESA-T | Switching Regulator, Current-mode, 2A, 212.5kHz Switching Freq-Max, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX763ACSA+ vs MAX763AESA-T |