Part Details for MAX774CSA+T by Analog Devices Inc
Overview of MAX774CSA+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX774CSA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX774CSAT
|
Mouser Electronics | Switching Controllers -5V/-12V/-15V or Adjustable, High-Efficiency, Low IQ Inverting DC-to-DC Controllers RoHS: Compliant | 1556 |
|
$4.1200 / $7.5400 | Buy Now |
|
Analog Devices Inc | -5V/-12V/-15V or Adjustable, H Min Qty: 1 Package Multiple: 1 | 11 |
|
$3.5600 / $8.5600 | Buy Now |
DISTI #
3926934
|
Farnell | DC/DC CONTROLLER, 300KHZ, NSOIC-8 RoHS: Compliant Min Qty: 2500 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$4.1446 | Buy Now |
Part Details for MAX774CSA+T
MAX774CSA+T CAD Models
MAX774CSA+T Part Data Attributes
|
MAX774CSA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX774CSA+T
Analog Devices Inc
-5V/-12V/-15V or Adjustable, High-Efficiency, Low IQ Inverting DC-to-DC Controllers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1997-11-12 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 300 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX774CSA+T
This table gives cross-reference parts and alternative options found for MAX774CSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX774CSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX774ESA-T | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX774CSA+T vs MAX774ESA-T |
MAX774ESA+ | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX774CSA+T vs MAX774ESA+ |
MAX774CSA+ | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX774CSA+T vs MAX774CSA+ |
MAX774ESA+ | -5V/-12V/-15V or Adjustable, High-Efficiency, Low IQ Inverting DC-to-DC Controllers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX774CSA+T vs MAX774ESA+ |
MAX774CSA+T | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX774CSA+T vs MAX774CSA+T |
MAX774CSA | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX774CSA+T vs MAX774CSA |
MAX774CSA-T | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX774CSA+T vs MAX774CSA-T |