There are no models available for this part yet.
Overview of MAX774EPA+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX774EPA+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX774EPA
|
Mouser Electronics | Switching Controllers -5V/-12V/-15V or Adjustable, High-Effici RoHS: Compliant | 42 |
|
$5.6900 / $8.1300 | Buy Now | |
Analog Devices Inc | -5V/-12V/-15V or Adjustable, H Package Multiple: 1 | 25 |
|
$5.3500 / $11.7100 | Buy Now |
CAD Models for MAX774EPA+ by Analog Devices Inc
Part Data Attributes for MAX774EPA+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
8-PDIP-300_MIL
|
Package Description
|
0.300 INCH, PLASTIC, DIP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
8-PDIP-300_MIL
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
1997-11-12
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE FREQUENCY MODULATION
|
Input Voltage-Max
|
16.5 V
|
Input Voltage-Min
|
3 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Length
|
9.375 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Nom
|
-5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Supply Current-Max (Isup)
|
0.1 mA
|
Surface Mount
|
NO
|
Switcher Configuration
|
BUCK-BOOST
|
Switching Frequency-Max
|
300 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.62 mm
|
Alternate Parts for MAX774EPA+
This table gives cross-reference parts and alternative options found for MAX774EPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX774EPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX774MJA | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, CMOS, CDIP8, 0.300 INCH, CERDIP-8 | Maxim Integrated Products | MAX774EPA+ vs MAX774MJA |
MAX774EPA | SWITCHING CONTROLLER, 300kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX774EPA+ vs MAX774EPA |
MAX774EPA+ | Switching Controller, Current-mode, 300kHz Switching Freq-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX774EPA+ vs MAX774EPA+ |
MAX774EPA | Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX774EPA+ vs MAX774EPA |