Part Details for MAX777LMJA by Maxim Integrated Products
Overview of MAX777LMJA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MAX777LMJA
MAX777LMJA CAD Models
MAX777LMJA Part Data Attributes
|
MAX777LMJA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX777LMJA
Maxim Integrated Products
Switching Regulator, Current-mode, 1A, 150kHz Switching Freq-Max, CDIP8, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 1.2 V | |
Input Voltage-Nom | 2.5 V | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 150 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX777LMJA
This table gives cross-reference parts and alternative options found for MAX777LMJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX777LMJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX777LEPA | Switching Regulator, Current-mode, 1A, 150kHz Switching Freq-Max, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX777LMJA vs MAX777LEPA |
MAX777LCPA | Switching Regulator, Current-mode, 1A, 150kHz Switching Freq-Max, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX777LMJA vs MAX777LCPA |