Part Details for MAX77813EWP33+T by Maxim Integrated Products
Overview of MAX77813EWP33+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX77813EWP33+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX77813EWP33+TTR-ND
|
DigiKey | IC REG BUCK-BST PROG 2.6V 20WLP Min Qty: 2500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2736 / $1.3226 | Buy Now |
Part Details for MAX77813EWP33+T
MAX77813EWP33+T CAD Models
MAX77813EWP33+T Part Data Attributes:
|
MAX77813EWP33+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX77813EWP33+T
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | WLP-20 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-01-10 | |
Additional Feature | ALSO OPERATE IN ADJUSTABLE MODE FROM 2.6V TO 5.14V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XBGA-B20 | |
JESD-609 Code | e2 | |
Length | 2.127 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.7 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2750 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.827 mm |
Alternate Parts for MAX77813EWP33+T
This table gives cross-reference parts and alternative options found for MAX77813EWP33+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX77813EWP33+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS63020DSJ | 4.5A SWITCHING REGULATOR, 2600kHz SWITCHING FREQ-MAX, PDSO14, 3 X 4 MM, PLASTIC QFN-14 | Texas Instruments | MAX77813EWP33+T vs TPS63020DSJ |
TPS63806YFFR | 2.5-A high-efficient buck-boost converter with optimized load step response in tiny WCSP 15-DSBGA -40 to 125 | Texas Instruments | MAX77813EWP33+T vs TPS63806YFFR |
TPS63020QDSJTQ1 | High Efficiency Automotive Single Inductor Buck-Boost Converter with 4A Switch 14-VSON -40 to 125 | Texas Instruments | MAX77813EWP33+T vs TPS63020QDSJTQ1 |
TPS63805YFFT | 2-A, high-efficient, 11-µA quiescent current buck-boost converter with tiny solution size 15-DSBGA -40 to 125 | Texas Instruments | MAX77813EWP33+T vs TPS63805YFFT |
TPS63805YFFR | 2-A, high-efficient, 11-µA quiescent current buck-boost converter with tiny solution size 15-DSBGA -40 to 125 | Texas Instruments | MAX77813EWP33+T vs TPS63805YFFR |
TPS63807YFFR | 2A,11-uA quiescent current buck-boost converter 15-DSBGA -40 to 125 | Texas Instruments | MAX77813EWP33+T vs TPS63807YFFR |
TPS63020QDSJRQ1 | High Efficiency Automotive Single Inductor Buck-Boost Converter with 4A Switch 14-VSON -40 to 125 | Texas Instruments | MAX77813EWP33+T vs TPS63020QDSJRQ1 |