Part Details for MAX78700+A00 by Silergy Corporation
Overview of MAX78700+A00 by Silergy Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX78700+A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX78700+A00
|
Avnet Americas | ADC Single Delta-Sigma 10-Pin uMAX Tube - Rail/Tube (Alt: MAX78700+A00) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for MAX78700+A00
MAX78700+A00 CAD Models
MAX78700+A00 Part Data Attributes
|
MAX78700+A00
Silergy Corporation
Buy Now
Datasheet
|
Compare Parts:
MAX78700+A00
Silergy Corporation
Analog Circuit, 1 Func, PDSO10, SOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILERGY CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX78700+A00
This table gives cross-reference parts and alternative options found for MAX78700+A00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX78700+A00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM98714BCMT | A/D Converter, 16-Bit, 3 Channel, PDSO48 | National Semiconductor Corporation | MAX78700+A00 vs LM98714BCMT |
LM98714BCMTX/NOPB | 3 Ch 16-Bit 45 MSPS Digital Copier AFE w/ Integrated CCD/CIS Sensor Timing Generator & LVDS Output 48-TSSOP 0 to 70 | Texas Instruments | MAX78700+A00 vs LM98714BCMTX/NOPB |
LM98714BCMT/NOPB | 3 Ch 16-Bit 45 MSPS Digital Copier AFE w/ Integrated CCD/CIS Sensor Timing Generator & LVDS Output 48-TSSOP 0 to 70 | Texas Instruments | MAX78700+A00 vs LM98714BCMT/NOPB |