Part Details for MAX809SEUR+T by Maxim Integrated Products
Overview of MAX809SEUR+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX809SEUR+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9609
|
Newark | Mp Reset Circuit, Single, 5.5V, Sot-23-3, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Output Type:Active-Low, Push-Pull, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Delay Time:240Ms, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX809SEUR+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5322 |
|
$2.1200 / $4.0100 | Buy Now |
DISTI #
MAX809SEUR+TCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10448 In Stock |
|
$1.9545 / $4.0500 | Buy Now |
|
Bristol Electronics | 8298 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 449 |
|
$0.2400 / $0.7500 | Buy Now |
|
Bristol Electronics | 12651 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Fixed, +2.93V, 3 Pin, Plastic, TO-236 | 359 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.93V, 3 Pin, Plastic, TO-236 | 4000 |
|
$1.2263 / $3.2700 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.93V, 3 Pin, Plastic, TO-236 | 100 |
|
$1.6350 / $3.2700 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.93V, 3 Pin, Plastic, TO-236 | 9710 |
|
$0.2507 / $0.8355 | Buy Now |
Part Details for MAX809SEUR+T
MAX809SEUR+T CAD Models
MAX809SEUR+T Part Data Attributes
|
MAX809SEUR+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX809SEUR+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for MAX809SEUR+T
This table gives cross-reference parts and alternative options found for MAX809SEUR+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX809SEUR+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM809SARTZ-REEL7 | Microprocessor Supervisory Circuit in 3-Lead SOT-23 & SC70, Active-Low Push-Pull Output | Analog Devices Inc | MAX809SEUR+T vs ADM809SARTZ-REEL7 |
NCV809SN293D1T1G | Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor AUTO 2.93V VTH UP RESET, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | MAX809SEUR+T vs NCV809SN293D1T1G |
MAX809STRG | Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 140 ms minimum delay, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MAX809SEUR+T vs MAX809STRG |
CAT809STBI-T10 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | onsemi | MAX809SEUR+T vs CAT809STBI-T10 |
MAX809SN293D2T1G | Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 20 ms minimum delay, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MAX809SEUR+T vs MAX809SN293D2T1G |
ADM809SARTZ-REEL | Microprocessor Supervisory Circuit in 3-Lead SOT-23 & SC70, Active-Low Push-Pull Output | Analog Devices Inc | MAX809SEUR+T vs ADM809SARTZ-REEL |
MAX809SEUR+T | 3-Pin Microprocessor Reset Circuits, 3-SOT_23-N/A, 3 Pins, -40 to 105C | Analog Devices Inc | MAX809SEUR+T vs MAX809SEUR+T |
CAT809STBI-GT10 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | onsemi | MAX809SEUR+T vs CAT809STBI-GT10 |
CAT809SEUR-T3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | onsemi | MAX809SEUR+T vs CAT809SEUR-T3 |
MAX809SEUR+T10 | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | MAX809SEUR+T vs MAX809SEUR+T10 |