MAX829EUK+
Description: Switched-Capacitor Voltage Inverters, 5-SOT_23-N/A, 5 Pins, -40 to 85C

Overview of MAX829EUK+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX829EUK+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc Switched-Capacitor Voltage Inv Package Multiple: 1 0
Buy Now

CAD Models for MAX829EUK+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX829EUK+ by Analog Devices Inc

MAX829EUK+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
5-SOT_23-N/A
Pin Count
5
Manufacturer Package Code
5-SOT_23-N/A
Date Of Intro
1996-04-23
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
Input Voltage-Max
5.5 V
Input Voltage-Min
1.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Surface Mount
YES
Switcher Configuration
DOUBLER INVERTER
Switching Frequency-Max
54.3 kHz
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. MAX829EUK+
    Analog Devices Inc
    Switched-Capacitor Voltage Inverters, 5-SOT_23-N/A, 5 Pins, -40 to 85C
    VS

Alternate Parts for MAX829EUK+

This table gives cross-reference parts and alternative options found for MAX829EUK+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX829EUK+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX829EUK+T Switched-Capacitor Voltage Inverters, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc MAX829EUK+ vs MAX829EUK+T
Part Number Description Manufacturer Compare
TPS60400QDBVRQ1 Automotive Unregulated 60mA Charge Pump Voltage Inverter 5-SOT-23 -40 to 125 Texas Instruments MAX829EUK+ vs TPS60400QDBVRQ1
MAX665CWE+ 8V CMOS Switched-Capacitor Voltage Converter, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX829EUK+ vs MAX665CWE+
MAX860IUA+T 50mA, Frequency-Selectable, Switched-Capacitor Voltage Converters, 8-MINI_SO-N/A, 8 Pins, -20 to 85C Analog Devices Inc MAX829EUK+ vs MAX860IUA+T
MAX860ESA+T Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 Maxim Integrated Products MAX829EUK+ vs MAX860ESA+T
MAX860CSA+ Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 Maxim Integrated Products MAX829EUK+ vs MAX860CSA+
LTC1044ACS8#TRPBF 12V CMOS Voltage Converter Analog Devices Inc MAX829EUK+ vs LTC1044ACS8#TRPBF
ICL7660SCPA Super Voltage Converter; PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation MAX829EUK+ vs ICL7660SCPA
LM2661MX SWITCHED CAPACITOR CONVERTER, 80kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 Texas Instruments MAX829EUK+ vs LM2661MX
TCM828ECTTR 0.05 A SWITCHED CAPACITOR CONVERTER, 20 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23A, 5 PIN Microchip Technology Inc MAX829EUK+ vs TCM828ECTTR
5962-9463201MPX Switched Capacitor Converter, CDIP8, CERAMIC, DIP-8 Maxim Integrated Products MAX829EUK+ vs 5962-9463201MPX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX829EUK+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX829EUK+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX829EUK+ would you like to use for your alert(s)?
  • Please alert me when MAX829EUK+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX829EUK+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX829EUK+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX829EUK+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX829EUK+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX829EUK+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: