Part Details for MAX840ISA+ by Analog Devices Inc
Overview of MAX840ISA+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX840ISA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX840ISA
|
Mouser Electronics | Switching Voltage Regulators Low-Noise, Regulated, -2V GaAsFET Bias RoHS: Compliant | 146 |
|
$2.6500 / $3.9900 | Buy Now |
|
Analog Devices Inc | Low-Noise, Regulated, -2V GaAs Min Qty: 1 Package Multiple: 1 | 1879 |
|
$2.4000 / $3.9900 | Buy Now |
DISTI #
MAX840ISA+
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷10VDC, Uout: -9.4÷-0.5VDC, 4mA Min Qty: 1 | 0 |
|
$2.5700 / $4.1300 | RFQ |
Part Details for MAX840ISA+
MAX840ISA+ CAD Models
MAX840ISA+ Part Data Attributes:
|
MAX840ISA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX840ISA+
Analog Devices Inc
Low-Noise, Regulated, -2V GaAsFET Bias, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-27 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO ADJUSTABLE OUTPUT FROM -0.5 TO -9.4V | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Nom | -2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.1 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 100 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX840ISA+
This table gives cross-reference parts and alternative options found for MAX840ISA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX840ISA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX840ISA+T | Switched Capacitor Regulator, 100kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX840ISA+ vs MAX840ISA+T |
MAX840ISA+T | Low-Noise, Regulated, -2V GaAsFET Bias, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | MAX840ISA+ vs MAX840ISA+T |
MAX840ISA-T | Switched Capacitor Regulator, 100kHz Switching Freq-Max, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX840ISA+ vs MAX840ISA-T |
MAX840ISA | Switched Capacitor Regulator, 0.004A, 100kHz Switching Freq-Max, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX840ISA+ vs MAX840ISA |
MAX840ESA+ | Switched Capacitor Regulator, 100kHz Switching Freq-Max, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX840ISA+ vs MAX840ESA+ |