Datasheets
MAX8508ETE+ by:

Overview of: MAX8508ETE+ by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: MAX8508ETE+

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
1,504 Bulk
  • 114 $2.6400

Part Details for: MAX8508ETE+

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Details

Parametric Data

Alternate Parts for: MAX8508ETE+

Part Number Description Manufacturer Compare
MAX8508ETE+T Power Circuits Switching Regulator, Current-mode, 3.2A, 1200kHz Switching Freq-Max, BICMOS, PDSO16, 4 X 4 MM, 0.80 MM HEIGHT, MO-220, TQFN-16 Maxim Integrated Products MAX8508ETE+ vs MAX8508ETE+T
MAX8508ETE+ Power Circuits Switching Regulator, Current-mode, 3.2A, 1200kHz Switching Freq-Max, BICMOS, PDSO16, 4 X 4 MM, 0.80 MM HEIGHT, MO-220, TQFN-16 Maxim Integrated Products MAX8508ETE+ vs MAX8508ETE+
MAX8508ETE Power Circuits Switching Regulator, Current-mode, 3.2A, 1200kHz Switching Freq-Max, BICMOS, PDSO16, 4 X 4 MM, 0.80 MM HEIGHT, MO-220, TQFN-16 Maxim Integrated Products MAX8508ETE+ vs MAX8508ETE
Part Number Description Manufacturer Compare
MAX8508ETE Power Circuits Switching Regulator, Current-mode, 3.2A, 1200kHz Switching Freq-Max, BICMOS, PDSO16, 4 X 4 MM, 0.80 MM HEIGHT, MO-220, TQFN-16 Maxim Integrated Products MAX8508ETE+ vs MAX8508ETE
MAX8508ETE+ Power Circuits Switching Regulator, Current-mode, 3.2A, 1200kHz Switching Freq-Max, BICMOS, PDSO16, 4 X 4 MM, 0.80 MM HEIGHT, MO-220, TQFN-16 Maxim Integrated Products MAX8508ETE+ vs MAX8508ETE+
MAX8508ETE+T Power Circuits Switching Regulator, Current-mode, 3.2A, 1200kHz Switching Freq-Max, BICMOS, PDSO16, 4 X 4 MM, 0.80 MM HEIGHT, MO-220, TQFN-16 Maxim Integrated Products MAX8508ETE+ vs MAX8508ETE+T

Update Alert Settings for: MAX8508ETE+ by Rochester Electronics LLC

  • Please alert me when MAX8508ETE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX8508ETE+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX8508ETE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX8508ETE+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX8508ETE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX8508ETE+ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.