Part Details for MAX850CSA+T by Maxim Integrated Products
Overview of MAX850CSA+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX850CSA+T
MAX850CSA+T CAD Models
MAX850CSA+T Part Data Attributes:
|
MAX850CSA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX850CSA+T
Maxim Integrated Products
Switched Capacitor Regulator, 100kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | -4.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 100 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX850CSA+T
This table gives cross-reference parts and alternative options found for MAX850CSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX850CSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX852ISA | SWITCHED CAPACITOR REGULATOR, 250kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | MAX850CSA+T vs MAX852ISA |
MAX853ESA-T | Switched Capacitor Regulator, 0.005A, 120kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX850CSA+T vs MAX853ESA-T |
MAX850CSA | Switched Capacitor Regulator, 0.005A, 100kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX850CSA+T vs MAX850CSA |
MAX850ISA+ | Low-Noise, Regulated, Negative Charge Pump Power Supplies for GaAsFET Bias, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | MAX850CSA+T vs MAX850ISA+ |
MAX853ESA+ | Switched Capacitor Regulator, 120kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX850CSA+T vs MAX853ESA+ |
MAX850ESA+T | Low-Noise, Regulated, Negative Charge Pump Power Supplies for GaAsFET Bias, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX850CSA+T vs MAX850ESA+T |
MAX853CSA+ | Switched Capacitor Regulator, 100kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX850CSA+T vs MAX853CSA+ |
MAX850ESA | Switched Capacitor Regulator, 0.005A, 120kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX850CSA+T vs MAX850ESA |
MAX853CSA-T | Switched Capacitor Regulator, 100kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX850CSA+T vs MAX853CSA-T |
MAX851ISA+ | Switched Capacitor Regulator, 0.005A, 120kHz Switching Freq-Max, BIPolar, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX850CSA+T vs MAX851ISA+ |