Part Details for MAX8515AEXK by Maxim Integrated Products
Overview of MAX8515AEXK by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX8515AEXK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8515AEXK-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SC70-5 Min Qty: 226 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2908 In Stock |
|
$1.3300 | Buy Now |
|
Rochester Electronics | MAX8515 Wide-Input 0.6V Shunt Regulator For Isolated DC-Dc Converters ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2908 |
|
$1.1400 / $1.3400 | Buy Now |
Part Details for MAX8515AEXK
MAX8515AEXK CAD Models
MAX8515AEXK Part Data Attributes:
|
MAX8515AEXK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8515AEXK
Maxim Integrated Products
Voltage Reference, BICMOS, PDSO6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Current-Max | 0.02 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 0.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 17 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |
Alternate Parts for MAX8515AEXK
This table gives cross-reference parts and alternative options found for MAX8515AEXK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8515AEXK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8515EXK | Voltage Reference, BICMOS, PDSO6 | Maxim Integrated Products | MAX8515AEXK vs MAX8515EXK |
MAX8515AEXK+TG55 | Three Terminal Voltage Reference, 1 Output, 0.6V, Trim/Adjustable, BICMOS, PDSO5, 2 X 2.10 MM, EIAJ, SC-70, 5 PIN | Maxim Integrated Products | MAX8515AEXK vs MAX8515AEXK+TG55 |
MAX8515AEXK+T | Three Terminal Voltage Reference, 1 Output, 0.6V, Trim/Adjustable, BICMOS, PDSO5, 2 X 2.10 MM, EIAJ, SC-70, 5 PIN | Maxim Integrated Products | MAX8515AEXK vs MAX8515AEXK+T |
MAX8515AEXK+T | Wide-Input 0.6V Shunt Regulators for Isolated DC-DC Converters, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX8515AEXK vs MAX8515AEXK+T |
MAX8515AEXK+ | Three Terminal Voltage Reference, | Maxim Integrated Products | MAX8515AEXK vs MAX8515AEXK+ |
MAX8515EXK+T | Three Terminal Voltage Reference, 1 Output, 0.6V, Trim/Adjustable, BICMOS, PDSO5, 2 X 2.10 MM, EIAJ, SC-70, 5 PIN | Maxim Integrated Products | MAX8515AEXK vs MAX8515EXK+T |
MAX8515EXK+ | Wide-Input 0.6V Shunt Regulators for Isolated DC-DC Converters, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX8515AEXK vs MAX8515EXK+ |