-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smallest TEC Power Drivers for Optical Modules, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6137
|
Newark | Thermoelectric Cooler Driver, Tqfn-20, Laser Driver Type:Thermoelectric Cooler, Ic Case/Package:Tqfn, No. Of Pins:20Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices MAX8521ETP+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1523 |
|
$6.8700 | Buy Now |
DISTI #
700-MAX8521ETPT
|
Mouser Electronics | Power Management Specialized - PMIC Smallest TEC Power Drivers for Optical M RoHS: Compliant | 8270 |
|
$11.0300 / $17.6300 | Buy Now |
DISTI #
V72:2272_26359927
|
Arrow Electronics | TEC Power Driver 20-Pin TQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2228 Container: Cut Strips | Americas - 2175 |
|
$10.9900 / $12.5760 | Buy Now |
|
Analog Devices Inc | Smallest TEC Power Drivers for Min Qty: 1 Package Multiple: 1 | 805 |
|
$11.0300 / $18.1800 | Buy Now |
DISTI #
62466469
|
Verical | TEC Power Driver 20-Pin TQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 2175 |
|
$10.9900 / $12.5760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8521ETP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8521ETP+T
Analog Devices Inc
Smallest TEC Power Drivers for Optical Modules, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-LFCSP-5X5X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-5X5X0.75 | |
Date Of Intro | 2002-11-22 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MAX8521ETP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8521ETP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8521ETP-T | Interface Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-20 | Maxim Integrated Products | MAX8521ETP+T vs MAX8521ETP-T |
MAX8521ETP+ | Smallest TEC Power Drivers for Optical Modules, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX8521ETP+T vs MAX8521ETP+ |