Part Details for MAX860CSA+T by Analog Devices Inc
Overview of MAX860CSA+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX860CSA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 50mA, Frequency-Selectable, Sw Min Qty: 2500 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX860CSA+T
MAX860CSA+T CAD Models
MAX860CSA+T Part Data Attributes
|
MAX860CSA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX860CSA+T
Analog Devices Inc
50mA, Frequency-Selectable, Switched-Capacitor Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1999-05-24 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 130 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX860CSA+T
This table gives cross-reference parts and alternative options found for MAX860CSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX860CSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX860CSA+ | 50mA, Frequency-Selectable, Switched-Capacitor Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX860CSA+T vs MAX860CSA+ |
MAX860ESA+ | 50mA, Frequency-Selectable, Switched-Capacitor Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX860CSA+T vs MAX860ESA+ |
MAX860ESA+ | Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX860CSA+T vs MAX860ESA+ |
MAX860CSA+T | Switched Capacitor Converter, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX860CSA+T vs MAX860CSA+T |
MAX860ESA+T | 50mA, Frequency-Selectable, Switched-Capacitor Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX860CSA+T vs MAX860ESA+T |
MAX860CSA | SWITCHED CAPACITOR CONVERTER, 130 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Rochester Electronics LLC | MAX860CSA+T vs MAX860CSA |
MAX860CSA-T | Switched Capacitor Converter, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX860CSA+T vs MAX860CSA-T |
MAX860ISA+ | Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX860CSA+T vs MAX860ISA+ |
MAX860CSA+ | Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX860CSA+T vs MAX860CSA+ |
MAX860ISA | Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX860CSA+T vs MAX860ISA |