Part Details for MAX8625AETD+T by Maxim Integrated Products
Overview of MAX8625AETD+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8625AETD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX8625AETD+TCT-ND
|
DigiKey | IC REG BCK BST ADJ/3.3V 14TDFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$3.9915 / $7.3100 | Buy Now |
|
Bristol Electronics | 879 |
|
RFQ | ||
|
Chip1Cloud | IC REG BUCK BST ADJ/3.3V 14TDFN | 7700 |
|
RFQ | |
|
Perfect Parts Corporation | 12719 |
|
RFQ |
Part Details for MAX8625AETD+T
MAX8625AETD+T CAD Models
MAX8625AETD+T Part Data Attributes
|
MAX8625AETD+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8625AETD+T
Maxim Integrated Products
Switching Regulator, Current-mode, 2.3A, 1150kHz Switching Freq-Max, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TDFN-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | VSON, SOLCC14,.12,16 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.25 TO 4V; PFM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XDSO-N14 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.3 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC14,.12,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1150 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX8625AETD+T
This table gives cross-reference parts and alternative options found for MAX8625AETD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8625AETD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS63000DRCR | High efficiency Buck-Boost Converter with 1.8A Current Switches in 3x3 QFN 10-VSON -40 to 125 | Texas Instruments | MAX8625AETD+T vs TPS63000DRCR |
TPS63000DRCRG4 | High efficiency Buck-Boost Converter with 1.8A Current Switches in 3x3 QFN 10-VSON -40 to 125 | Texas Instruments | MAX8625AETD+T vs TPS63000DRCRG4 |
TPS63000DRCTG4 | High efficiency Buck-Boost Converter with 1.8A Current Switches in 3x3 QFN 10-VSON -40 to 125 | Texas Instruments | MAX8625AETD+T vs TPS63000DRCTG4 |
TPS63000IDRCRQ1 | Automotive 1.8V to 5.5V Input Range, 1.8A High Efficiency Buck/Boost Converter 10-VSON -40 to 125 | Texas Instruments | MAX8625AETD+T vs TPS63000IDRCRQ1 |