There are no models available for this part yet.
Overview of MAX8640YELT18+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX8640YELT18+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX8640YELT18+T-ND
|
DigiKey | IC REG BUCK 1.8V 500MA 6UDFN Min Qty: 105 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
60000 In Stock |
|
$2.8800 | Buy Now | |
Rochester Electronics | MAX8640 Tiny 500Ma, 4Mhz/2Mhz Synchronous Step-Down DC-DC Converters ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 60000 |
|
$2.4800 / $2.9100 | Buy Now |
CAD Models for MAX8640YELT18+T by Maxim Integrated Products
Part Data Attributes for MAX8640YELT18+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SON
|
Package Description
|
VSON, SOLCC6,.04,20
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
ALSO ADJUSTABLE OUTPUT FROM 0.8 TO 2.5V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
4.9 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
R-XDSO-N6
|
JESD-609 Code
|
e4
|
Length
|
1.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.4 A
|
Output Voltage-Nom
|
1.8 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VSON
|
Package Equivalence Code
|
SOLCC6,.04,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
2000 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
GOLD NICKEL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1 mm
|
Alternate Parts for MAX8640YELT18+T
This table gives cross-reference parts and alternative options found for MAX8640YELT18+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8640YELT18+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8640YEXT18+ | Tiny 500mA, 4MHz/2MHz Synchronous Step-Down DC-DC Converters, 6-SC70-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX8640YELT18+T vs MAX8640YEXT18+ |
MAX8640YEXT18+T | Switching Controller, Voltage-mode, 1.4A, 4000kHz Switching Freq-Max, BICMOS, PDSO6, 2.0MM X 2.1MM, 1.1MM HEIGHT, LEAD FREE, SC70-6 | Maxim Integrated Products | MAX8640YELT18+T vs MAX8640YEXT18+T |